Tekninen dokumentti
Tekniset tiedot
Merkki
ebm-papstSupply Voltage
115 V ac
AC or DC Operation
AC
Height
79.5mm
Width
79.5mm
Power Consumption
11W
Depth
38mm
Dimensions
80 x 80 x 38mm
Air Flow
57m³/h
Noise Level
41dB
Fan Speed
3200rpm
Direction of Curve
Forward
Bearing Type
Sintec Sleeve
Tuotetiedot
ebm-papst AC Ball and Sleeve Bearing Axial Fans
ebm-papst AC ball and sleeve bearing axial fans are an ideal solution to a wide range of cooling requirements. Featuring small installation depths, low noise levels and exceptional efficiencies, ebm-papst AC axial fans are particularly suited to moving air through heat exchangers.
€ 80,00
€ 80,00 kpl (ilman ALV)
€ 100,40
€ 100,40 kpl (Sis ALV:n)
1
€ 80,00
€ 80,00 kpl (ilman ALV)
€ 100,40
€ 100,40 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 4 | € 80,00 |
5 - 9 | € 73,50 |
10 - 24 | € 67,50 |
25 - 49 | € 63,00 |
50+ | € 55,50 |
Tekninen dokumentti
Tekniset tiedot
Merkki
ebm-papstSupply Voltage
115 V ac
AC or DC Operation
AC
Height
79.5mm
Width
79.5mm
Power Consumption
11W
Depth
38mm
Dimensions
80 x 80 x 38mm
Air Flow
57m³/h
Noise Level
41dB
Fan Speed
3200rpm
Direction of Curve
Forward
Bearing Type
Sintec Sleeve
Tuotetiedot
ebm-papst AC Ball and Sleeve Bearing Axial Fans
ebm-papst AC ball and sleeve bearing axial fans are an ideal solution to a wide range of cooling requirements. Featuring small installation depths, low noise levels and exceptional efficiencies, ebm-papst AC axial fans are particularly suited to moving air through heat exchangers.