Technical Document
Specifications
Brand
ebm-papstFor Use With
PWM Controlled DC Fans
Speed Settings
Variable
Output Configuration
Pulse Width Modulation
Supply Voltage
10 → 57 V dc
Series
A2P Interface
Country of Origin
United Kingdom
Product details
A2P Interface
The A2P interface translates an analogue voltage input to an equivalent PWM signal and is designed to work with ebm-papst 4 wire PWM controlled DC compact fans.
Features and Benefits
Compatible with a 0 to10 volt input
Suitable for nominal voltages of 12, 24 & 48VDC
Very low power consumption
No additional power supply required
Over-molded finish
€ 120.00
€ 120.00 Each (Exc. Vat)
€ 150.60
€ 150.60 Each (inc. VAT)
1
€ 120.00
€ 120.00 Each (Exc. Vat)
€ 150.60
€ 150.60 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 120.00 |
5 - 9 | € 105.00 |
10 - 19 | € 92.00 |
20+ | € 85.00 |
Technical Document
Specifications
Brand
ebm-papstFor Use With
PWM Controlled DC Fans
Speed Settings
Variable
Output Configuration
Pulse Width Modulation
Supply Voltage
10 → 57 V dc
Series
A2P Interface
Country of Origin
United Kingdom
Product details
A2P Interface
The A2P interface translates an analogue voltage input to an equivalent PWM signal and is designed to work with ebm-papst 4 wire PWM controlled DC compact fans.
Features and Benefits
Compatible with a 0 to10 volt input
Suitable for nominal voltages of 12, 24 & 48VDC
Very low power consumption
No additional power supply required
Over-molded finish