ebm-papst RG90 Series Centrifugal Fan, 115 V ac, 47m³/h, AC Operation, 135 x 135 x 38mm

RS Stock No.: 813-519Brand: ebm-papstManufacturers Part No.: RG90-18/06
brand-logo
View all in Centrifugal Fans

Technical Document

Specifications

Supply Voltage

115 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

47m³/h

Series

RG90

Height

135mm

Width

135mm

Depth

38mm

Dimensions

135 x 135 x 38mm

Fan Speed

1900rpm

Noise Level

62dB

Bearing Type

Ball

Mounting Hole Spacing

122 x 122mm

Direction of Curve

Radial

Mounting Hole Diameter

4.3mm

Vertical Hole Spacing

122mm

Horizontal Hole Spacing

122mm

Country of Origin

Hungary

Product details

Flatpack Radial Fans

• Designed for applications with limited space
• Airflow is at right angles to the intake
• High static pressure capabilities
• Connections are wire ended
• Locked rotor protection
• Ball bearing type
• High temperature low power operation

€ 62.50

€ 62.50 Each (Exc. Vat)

€ 78.44

€ 78.44 Each (inc. VAT)

ebm-papst RG90 Series Centrifugal Fan, 115 V ac, 47m³/h, AC Operation, 135 x 135 x 38mm

€ 62.50

€ 62.50 Each (Exc. Vat)

€ 78.44

€ 78.44 Each (inc. VAT)

ebm-papst RG90 Series Centrifugal Fan, 115 V ac, 47m³/h, AC Operation, 135 x 135 x 38mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4€ 62.50
5 - 9€ 54.50
10 - 19€ 49.80
20+€ 45.20

Technical Document

Specifications

Supply Voltage

115 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

47m³/h

Series

RG90

Height

135mm

Width

135mm

Depth

38mm

Dimensions

135 x 135 x 38mm

Fan Speed

1900rpm

Noise Level

62dB

Bearing Type

Ball

Mounting Hole Spacing

122 x 122mm

Direction of Curve

Radial

Mounting Hole Diameter

4.3mm

Vertical Hole Spacing

122mm

Horizontal Hole Spacing

122mm

Country of Origin

Hungary

Product details

Flatpack Radial Fans

• Designed for applications with limited space
• Airflow is at right angles to the intake
• High static pressure capabilities
• Connections are wire ended
• Locked rotor protection
• Ball bearing type
• High temperature low power operation