Hazardous Product

Eclipse Pot Magnet 28mm Hook, 20kg Pull

RS Stock No.: 177-4045Brand: EclipseManufacturers Part No.: E1066/NEO
brand-logo
View all in Magnets

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Pot

Width/Diameter

28mm

Pull Force

20kg

Attachment Type

Hook

Length

14mm

Country of Origin

China

Stock information temporarily unavailable.

€ 63.00

€ 63.00 1 Bag of 2 (Exc. Vat)

€ 79.06

€ 79.06 1 Bag of 2 (inc. VAT)

Eclipse Pot Magnet 28mm Hook, 20kg Pull

€ 63.00

€ 63.00 1 Bag of 2 (Exc. Vat)

€ 79.06

€ 79.06 1 Bag of 2 (inc. VAT)

Eclipse Pot Magnet 28mm Hook, 20kg Pull
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 63.00
5 - 9€ 60.00
10 - 29€ 54.50
30+€ 51.50

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Pot

Width/Diameter

28mm

Pull Force

20kg

Attachment Type

Hook

Length

14mm

Country of Origin

China