Edding White 0.8mm Extra Fine Tip Paint Marker Pen for use with Glass, Metal, Plastic, Wood

RS Stock No.: 195-5658Brand: EddingManufacturers Part No.: 780-049
brand-logo
View all in Paint Pens

Technical Document

Specifications

Brand

Edding

Paint Colour

White

Compatible Materials

Glass, Metal, Plastic, Wood

Point Thickness

0.8mm

Tip Size

Extra Fine

High Temperature

Yes

Country of Origin

Japan

Product details

edding 780 Gloss Paint Marker

Nothing makes drawing, writing and sketching on dark coloured paper backgrounds with fine detail easier the edding 780 gloss paint marker. The paint marker, with its extremely fine nib, is ideal for creating invitations and small works of art, beautiful little gifts and decorative objects

Stroke width: 0.8 mm
For glass, metal and plastic
Activate: shake the pen firmly with the cap closed. Open and place the nib on a piece of scrap paper and carefully pump it up and down

Ink: low-odour pigment ink

Stock information temporarily unavailable.

€ 10.10

€ 10.10 Each (Exc. Vat)

€ 12.68

€ 12.68 Each (inc. VAT)

Edding White 0.8mm Extra Fine Tip Paint Marker Pen for use with Glass, Metal, Plastic, Wood

€ 10.10

€ 10.10 Each (Exc. Vat)

€ 12.68

€ 12.68 Each (inc. VAT)

Edding White 0.8mm Extra Fine Tip Paint Marker Pen for use with Glass, Metal, Plastic, Wood
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Edding

Paint Colour

White

Compatible Materials

Glass, Metal, Plastic, Wood

Point Thickness

0.8mm

Tip Size

Extra Fine

High Temperature

Yes

Country of Origin

Japan

Product details

edding 780 Gloss Paint Marker

Nothing makes drawing, writing and sketching on dark coloured paper backgrounds with fine detail easier the edding 780 gloss paint marker. The paint marker, with its extremely fine nib, is ideal for creating invitations and small works of art, beautiful little gifts and decorative objects

Stroke width: 0.8 mm
For glass, metal and plastic
Activate: shake the pen firmly with the cap closed. Open and place the nib on a piece of scrap paper and carefully pump it up and down

Ink: low-odour pigment ink