E+E Elektronik EE210 Moisture Meter, 0 → 100% Max, ±1.3 % Accuracy, None Display
Technical Document
Specifications
Brand
E+E ElektronikMaximum Measurement
0 → 100%
Best Accuracy
±1.3 %
Display Type
None
Model Number p
EE210
Model Number (p)
EE210
Distrelec Product Id
11087111
Country of Origin
Austria
Stock information temporarily unavailable.
€ 469.00
€ 469.00 Each (Exc. Vat)
€ 588.60
€ 588.60 Each (inc. VAT)
E+E Elektronik EE210 Moisture Meter, 0 → 100% Max, ±1.3 % Accuracy, None Display
1
€ 469.00
€ 469.00 Each (Exc. Vat)
€ 588.60
€ 588.60 Each (inc. VAT)
E+E Elektronik EE210 Moisture Meter, 0 → 100% Max, ±1.3 % Accuracy, None Display
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
E+E ElektronikMaximum Measurement
0 → 100%
Best Accuracy
±1.3 %
Display Type
None
Model Number p
EE210
Model Number (p)
EE210
Distrelec Product Id
11087111
Country of Origin
Austria