3phase true rms energy profile loggerkit
Technical Document
Specifications
Brand
ElcomponentsProduct details
SP MAX 3 Phase True RMS Energy Profile Logger
Ideal tool for monitoring and profiling electricity consumption and cost.
Housed in a rugged IP67 enclosure
Use on both single and three phase loads
Voltage measured via standard wall socket, ensuring safe connection and eliminating the need for shutdown of the supply
Set up, downloading of data and production of graphs and reports is via Silent Partner (SP) POWERPACK software (included)
Mains Powered, 15 day battery backup at full charge
Communication via RS-232 @ 19200 baud
Supplied with
Aluminium flight case complete with 3 off 1000A current transformers, 'SP POWERPACK' software, PC connection cable, mains lead, and crocodile clip leads
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ElcomponentsProduct details
SP MAX 3 Phase True RMS Energy Profile Logger
Ideal tool for monitoring and profiling electricity consumption and cost.
Housed in a rugged IP67 enclosure
Use on both single and three phase loads
Voltage measured via standard wall socket, ensuring safe connection and eliminating the need for shutdown of the supply
Set up, downloading of data and production of graphs and reports is via Silent Partner (SP) POWERPACK software (included)
Mains Powered, 15 day battery backup at full charge
Communication via RS-232 @ 19200 baud
Supplied with
Aluminium flight case complete with 3 off 1000A current transformers, 'SP POWERPACK' software, PC connection cable, mains lead, and crocodile clip leads