Electrolube CCS Contact Cleaning Strips Electrical Contact Cleaner 20 pcs Pack

Technical Document
Specifications
Brand
ElectrolubeCleaner Type
Electrical Contact Cleaner
Trade Name
CCS Contact Cleaning Strips
Package Type
Pack
Package Size
20 pcs
Application
Edge Connector, Low Voltage Contact, Non-wiping Contact, Relays
Product Category
Contact Cleaner
Country of Origin
United Kingdom
Product details
Contact Cleaning Strips
Cleaning strips impregnated with cleaning, lubricating and protecting treatment. Designed to clean and lubricate small relay, non-wiping contacts, edge connectors and other small contacts operating in low voltage, low current circuits.
Increase reliability of contacts by reducing contact resistance
Specially selected card material with correct degree of abrasion
RoHS compliant
Contact Treatment
Materials designed to prolong the service life and reliability of electrical contacts, they are all suitable for use with make, break or sliding contacts.
€ 8.30
€ 8.30 1 Bag of 20 (Exc. Vat)
€ 10.42
€ 10.42 1 Bag of 20 (inc. VAT)
1
€ 8.30
€ 8.30 1 Bag of 20 (Exc. Vat)
€ 10.42
€ 10.42 1 Bag of 20 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 5 | € 8.30 |
6+ | € 7.90 |
Technical Document
Specifications
Brand
ElectrolubeCleaner Type
Electrical Contact Cleaner
Trade Name
CCS Contact Cleaning Strips
Package Type
Pack
Package Size
20 pcs
Application
Edge Connector, Low Voltage Contact, Non-wiping Contact, Relays
Product Category
Contact Cleaner
Country of Origin
United Kingdom
Product details
Contact Cleaning Strips
Cleaning strips impregnated with cleaning, lubricating and protecting treatment. Designed to clean and lubricate small relay, non-wiping contacts, edge connectors and other small contacts operating in low voltage, low current circuits.
Increase reliability of contacts by reducing contact resistance
Specially selected card material with correct degree of abrasion
RoHS compliant
Contact Treatment
Materials designed to prolong the service life and reliability of electrical contacts, they are all suitable for use with make, break or sliding contacts.