Hazardous Product

Electrolube ER1450RP250G White Epoxy Potting Compound 250 g

RS Stock No.: 164-321Brand: ElectrolubeManufacturers Part No.: ER1450RP250G
brand-logo
View all in Potting Compounds

Technical Document

Specifications

Trade Name

ER1450

Product Material

Epoxy

Package Type

Pack

Package Size

250 g

Special Properties

Water Resistance

Cure Time

2 h

Hardness

70 Shore A

Colour

White

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-50°C

Operating Temperature Range

-50 → +150 °C

Country of Origin

United Kingdom

Product details

ER1448 - Black & ER1450 - White, RF Epoxy Resins

Two part epoxy resin potting and encapsulating compound supplied in handy 250g 'duo-sachet' pack for easy mixing and pouring with no mess. Fast curing, low viscosity epoxy resin for RF applications. The cured product is tough and exhibits good adhesion to a variety of substrates.

Good electrical properties
RF applications – dielectric constant 4.7 @10kHz
High water resistance
Excellent adhesive properties
Cure time 12 hours @ 20°C
Non toxic
Easy to use
Good thermal cycling characteristics

You may be interested in
Stock information temporarily unavailable.

€ 37.10

€ 37.10 Each (Exc. Vat)

€ 46.56

€ 46.56 Each (inc. VAT)

Electrolube ER1450RP250G White Epoxy Potting Compound 250 g

€ 37.10

€ 37.10 Each (Exc. Vat)

€ 46.56

€ 46.56 Each (inc. VAT)

Electrolube ER1450RP250G White Epoxy Potting Compound 250 g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 5€ 37.10
6 - 14€ 35.70
15+€ 33.60
You may be interested in

Technical Document

Specifications

Trade Name

ER1450

Product Material

Epoxy

Package Type

Pack

Package Size

250 g

Special Properties

Water Resistance

Cure Time

2 h

Hardness

70 Shore A

Colour

White

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-50°C

Operating Temperature Range

-50 → +150 °C

Country of Origin

United Kingdom

Product details

ER1448 - Black & ER1450 - White, RF Epoxy Resins

Two part epoxy resin potting and encapsulating compound supplied in handy 250g 'duo-sachet' pack for easy mixing and pouring with no mess. Fast curing, low viscosity epoxy resin for RF applications. The cured product is tough and exhibits good adhesion to a variety of substrates.

Good electrical properties
RF applications – dielectric constant 4.7 @10kHz
High water resistance
Excellent adhesive properties
Cure time 12 hours @ 20°C
Non toxic
Easy to use
Good thermal cycling characteristics

You may be interested in