Tekninen dokumentti
Tekniset tiedot
Merkki
ElesaThread
M8
Thread Diameter
8mm
Thread Length
30mm
Knob Shape
Multiple Lobes
Mounting Type
Threaded Stud
Knob Diameter
40mm
Insert Material
Stainless Steel
Colour
Black
Alkuperämaa
Italy
Tuotetiedot
Thermoplastic with Steel/Stainless Steel/Brass Inserts/Studs
Shatterproof ergonomic soft feel design, thermoplastic knobs,Available with zinc plated steel or stainless steel studs and brass or stainless steel inserts,Clamping shoulders reduce stress/deformation,Resistant to solvents, oils and most chemicals,High clamping force
€ 48,50
€ 9,70 1 kpl (5 kpl/pakkaus) (ilman ALV)
€ 60,87
€ 12,174 1 kpl (5 kpl/pakkaus) (Sis ALV:n)
5
€ 48,50
€ 9,70 1 kpl (5 kpl/pakkaus) (ilman ALV)
€ 60,87
€ 12,174 1 kpl (5 kpl/pakkaus) (Sis ALV:n)
5
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta | Per Pakkaus |
---|---|---|
5 - 20 | € 9,70 | € 48,50 |
25 - 45 | € 9,20 | € 46,00 |
50 - 145 | € 8,40 | € 42,00 |
150+ | € 7,90 | € 39,50 |
Tekninen dokumentti
Tekniset tiedot
Merkki
ElesaThread
M8
Thread Diameter
8mm
Thread Length
30mm
Knob Shape
Multiple Lobes
Mounting Type
Threaded Stud
Knob Diameter
40mm
Insert Material
Stainless Steel
Colour
Black
Alkuperämaa
Italy
Tuotetiedot
Thermoplastic with Steel/Stainless Steel/Brass Inserts/Studs
Shatterproof ergonomic soft feel design, thermoplastic knobs,Available with zinc plated steel or stainless steel studs and brass or stainless steel inserts,Clamping shoulders reduce stress/deformation,Resistant to solvents, oils and most chemicals,High clamping force