Eliwell IDPlus On/Off Temperature Controller, 74 x 32mm 2 Input, 1 Output Digital, 12 V Supply Voltage

RS tilauskoodi: 762-2149Tuotemerkki: EliwellValmistajan osanumero.: ID+974-12V+NTC
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

Eliwell

Output Type

Digital

Supply Voltage

12 V

Size

74 x 32mm

Number of Inputs

2

Number of Outputs

1

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

IP Rating

IP65

Input Type

K Type Thermocouple

Range

-55 → +140 °C

Series

IDPlus

Panel Depth

60mm

Alkuperämaa

Italy

Tuotetiedot

ID 971 & 974 Temperature Controllers

ID 971 and 974 temperature controllers are suitable in applications with normal or low temperature refrigeration units. The controllers are built with 2 PTC thermostatic probe inputs and 2 relay outputs for compressor and defrost management. The temperature readings are displayed by 3 digits and a minus sign to which the decimal point can be configured by parameter.

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 287,00

€ 287,00 kpl (ilman ALV)

€ 360,18

€ 360,18 kpl (Sis ALV:n)

Eliwell IDPlus On/Off Temperature Controller, 74 x 32mm 2 Input, 1 Output Digital, 12 V Supply Voltage

€ 287,00

€ 287,00 kpl (ilman ALV)

€ 360,18

€ 360,18 kpl (Sis ALV:n)

Eliwell IDPlus On/Off Temperature Controller, 74 x 32mm 2 Input, 1 Output Digital, 12 V Supply Voltage
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhinta
1 - 4€ 287,00
5+€ 278,00

Tekninen dokumentti

Tekniset tiedot

Merkki

Eliwell

Output Type

Digital

Supply Voltage

12 V

Size

74 x 32mm

Number of Inputs

2

Number of Outputs

1

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

IP Rating

IP65

Input Type

K Type Thermocouple

Range

-55 → +140 °C

Series

IDPlus

Panel Depth

60mm

Alkuperämaa

Italy

Tuotetiedot

ID 971 & 974 Temperature Controllers

ID 971 and 974 temperature controllers are suitable in applications with normal or low temperature refrigeration units. The controllers are built with 2 PTC thermostatic probe inputs and 2 relay outputs for compressor and defrost management. The temperature readings are displayed by 3 digits and a minus sign to which the decimal point can be configured by parameter.