ELT, 9 → 21V Output, 10W Output, 500mA Output, Constant Current

RS Stock No.: 796-1921Brand: ELTManufacturers Part No.: DLC 110/500-B
brand-logo
View all in LED Drivers

Technical Document

Specifications

Brand

ELT

Output Voltage

9 → 21V

Maximum Output Power

10W

Output Current

500mA

Input Voltage

198 → 264 V

Operation

Constant Current

Dimming Operation

Triac

AC or DC Input Voltage

AC, DC

Voltage Rating

198 → 264V

Standards Met

EN-55015-3-2, EN-61000-3-2, EN-61000-3-3, EN-61347-2-13, EN-61547, EN-62384

Country of Origin

Spain

Product details

ELT Dimmable LED Drivers DLC Series

The DLC 110 series by ELT is a range of dimmable constant current drivers for LED modules up to 10W.

Class II electrical protection
Indoor use
Equipped with terminal cover and cable clamps system
Maximum length of secondary wire: 5m
Suitable for installation on wooden surfaces
Permitted input voltage AC/DC: 198-264V, 0/50-60Hz. (DC/AC)
High power factor
Overload protection
Short circuit protection
Protection against no load operation
Allowed dimmers for DLC models: Trailing-edge and leading-edge dimming
Dimming 5% - 100%

Approvals

EN-61347-2-13
EN-62384
EN-61000-3-2
EN-61000-3-3
EN-55015-3-2
EN-61547

ELT LED Drivers / Power Supplies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

Price on Asking

ELT, 9 → 21V Output, 10W Output, 500mA Output, Constant Current

Price on Asking

ELT, 9 → 21V Output, 10W Output, 500mA Output, Constant Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ELT

Output Voltage

9 → 21V

Maximum Output Power

10W

Output Current

500mA

Input Voltage

198 → 264 V

Operation

Constant Current

Dimming Operation

Triac

AC or DC Input Voltage

AC, DC

Voltage Rating

198 → 264V

Standards Met

EN-55015-3-2, EN-61000-3-2, EN-61000-3-3, EN-61347-2-13, EN-61547, EN-62384

Country of Origin

Spain

Product details

ELT Dimmable LED Drivers DLC Series

The DLC 110 series by ELT is a range of dimmable constant current drivers for LED modules up to 10W.

Class II electrical protection
Indoor use
Equipped with terminal cover and cable clamps system
Maximum length of secondary wire: 5m
Suitable for installation on wooden surfaces
Permitted input voltage AC/DC: 198-264V, 0/50-60Hz. (DC/AC)
High power factor
Overload protection
Short circuit protection
Protection against no load operation
Allowed dimmers for DLC models: Trailing-edge and leading-edge dimming
Dimming 5% - 100%

Approvals

EN-61347-2-13
EN-62384
EN-61000-3-2
EN-61000-3-3
EN-55015-3-2
EN-61547

ELT LED Drivers / Power Supplies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more