EMERSON ? ASCO 3/2 Monostable Spool Valve - Electro-Pneumatic G 1/4 551 Series

RS Stock No.: 255-6169Brand: EMERSON ? ASCOManufacturers Part No.: SCG551A005MS.24/DC
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Function

3/2 Monostable

Connection Port Thread

G 1/4

Actuation Type

Electro-Pneumatic

Manufacturer Series

551

Mounting Style

Through Hole

Country of Origin

Poland

Stock information temporarily unavailable.

€ 191.00

€ 191.00 Each (Exc. Vat)

€ 239.70

€ 239.70 Each (inc. VAT)

EMERSON ? ASCO 3/2 Monostable Spool Valve - Electro-Pneumatic G 1/4 551 Series

€ 191.00

€ 191.00 Each (Exc. Vat)

€ 239.70

€ 239.70 Each (inc. VAT)

EMERSON ? ASCO 3/2 Monostable Spool Valve - Electro-Pneumatic G 1/4 551 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Function

3/2 Monostable

Connection Port Thread

G 1/4

Actuation Type

Electro-Pneumatic

Manufacturer Series

551

Mounting Style

Through Hole

Country of Origin

Poland