Technical Document
Specifications
Brand
EMERSON ? AVENTICSType
Reed
Supply Voltage
10 to 30V dc
Manufacturer Series
ST6
LED Indicator
Yes
Operation
NO
Compatible with
CCI, CVI, GPC, KPZ, PRA, PRE, SSI
IP Rating
IP65, IP67
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Country of Origin
Hungary
You may be interested in

Parker Origa Reed Pneumatic Sensor, IP67, 10 → 30V dc, NO Operation, KL, with LED indicatorBrand: Parker Origa
Price on AskingEach (Exc. Vat)
EMERSON – AVENTICS Reed Pneumatic Sensor, IP65, IP67, 10 → 30V ac/dc, ST6, with LED indicatorBrand: Aventics
€ 52.58Each (Exc. Vat)
Stock information temporarily unavailable.
€ 48.60
€ 48.60 Each (Exc. Vat)
€ 60.99
€ 60.99 Each (inc. VAT)
EMERSON ? AVENTICS Reed Pneumatic Sensor, IP65, IP67, 10 to 30V dc, NO Operation, ST6, with LED indicator
1
€ 48.60
€ 48.60 Each (Exc. Vat)
€ 60.99
€ 60.99 Each (inc. VAT)
EMERSON ? AVENTICS Reed Pneumatic Sensor, IP65, IP67, 10 to 30V dc, NO Operation, ST6, with LED indicator
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 48.60 |
5 - 9 | € 47.10 |
10+ | € 44.00 |
You may be interested in

Parker Origa Reed Pneumatic Sensor, IP67, 10 → 30V dc, NO Operation, KL, with LED indicatorBrand: Parker Origa
Price on AskingEach (Exc. Vat)
EMERSON – AVENTICS Reed Pneumatic Sensor, IP65, IP67, 10 → 30V ac/dc, ST6, with LED indicatorBrand: Aventics
€ 52.58Each (Exc. Vat)
Technical Document
Specifications
Brand
EMERSON ? AVENTICSType
Reed
Supply Voltage
10 to 30V dc
Manufacturer Series
ST6
LED Indicator
Yes
Operation
NO
Compatible with
CCI, CVI, GPC, KPZ, PRA, PRE, SSI
IP Rating
IP65, IP67
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Country of Origin
Hungary
You may be interested in

Parker Origa Reed Pneumatic Sensor, IP67, 10 → 30V dc, NO Operation, KL, with LED indicatorBrand: Parker Origa
Price on AskingEach (Exc. Vat)
EMERSON – AVENTICS Reed Pneumatic Sensor, IP65, IP67, 10 → 30V ac/dc, ST6, with LED indicatorBrand: Aventics
€ 52.58Each (Exc. Vat)