Endress+Hauser TMT31 Temperature Transmitter RTD Input, 10 → 36 V dc

RS Stock No.: 690-330Brand: Endress+HauserManufacturers Part No.: TMT31-CAA2A1A1
brand-logo
View all in Temperature Transmitters

Technical Document

Specifications

Input Type

RTD

Output Type

Analog

Supply Voltage

10 → 36 V dc

Diameter

44 mm

Minimum Temperature Input

-50°C

Maximum Temperature Input

250°C

Series

TMT31

Country of Origin

Germany

€ 98.50

€ 98.50 Each (Exc. Vat)

€ 123.62

€ 123.62 Each (inc. VAT)

Endress+Hauser TMT31 Temperature Transmitter RTD Input, 10 → 36 V dc

€ 98.50

€ 98.50 Each (Exc. Vat)

€ 123.62

€ 123.62 Each (inc. VAT)

Endress+Hauser TMT31 Temperature Transmitter RTD Input, 10 → 36 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Input Type

RTD

Output Type

Analog

Supply Voltage

10 → 36 V dc

Diameter

44 mm

Minimum Temperature Input

-50°C

Maximum Temperature Input

250°C

Series

TMT31

Country of Origin

Germany