Panasonic eneloop NiMH Rechargeable AAA Battery, 800mAh, 1.2V

RS Stock No.: 904-8470Brand: EneloopManufacturers Part No.: BK-4MCCE/8RE organic
brand-logo
View all in AAA Rechargeable Batteries

Technical Document

Specifications

Brand

Eneloop

Capacity

800mAh

Nominal Voltage

1.2V

Size

AAA

Low Self Discharge

Yes

Chemistry

NiMH

Operating Temperature Range

-5 → +50°C

PRICED TO CLEAR

Yes

Country of Origin

Japan

Product details

Panasonic Eneloop Organic 8 Pack

Panasonic eneloop batteries are pre-charged with solar energy and therefore ready for immediate use. eneloop batteries can be used universally and can replace conventional batteries in all devices.

eneloop batteries have an extremely low self-discharge
Always ready to use
Environmentally friendly
Can be recharged up to 2100 times
Special limited edition

You may be interested in
Panasonic eneloop NiMH Rechargeable AAA Battery, 750mAh, 1.2V
€ 6.902Each (In a Pack of 8) (Exc. Vat)
Stock information temporarily unavailable.

Price on Asking

Each (In a Pack of 8) (Exc. Vat)

Panasonic eneloop NiMH Rechargeable AAA Battery, 800mAh, 1.2V

Price on Asking

Each (In a Pack of 8) (Exc. Vat)

Panasonic eneloop NiMH Rechargeable AAA Battery, 800mAh, 1.2V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Panasonic eneloop NiMH Rechargeable AAA Battery, 750mAh, 1.2V
€ 6.902Each (In a Pack of 8) (Exc. Vat)

Technical Document

Specifications

Brand

Eneloop

Capacity

800mAh

Nominal Voltage

1.2V

Size

AAA

Low Self Discharge

Yes

Chemistry

NiMH

Operating Temperature Range

-5 → +50°C

PRICED TO CLEAR

Yes

Country of Origin

Japan

Product details

Panasonic Eneloop Organic 8 Pack

Panasonic eneloop batteries are pre-charged with solar energy and therefore ready for immediate use. eneloop batteries can be used universally and can replace conventional batteries in all devices.

eneloop batteries have an extremely low self-discharge
Always ready to use
Environmentally friendly
Can be recharged up to 2100 times
Special limited edition

You may be interested in
Panasonic eneloop NiMH Rechargeable AAA Battery, 750mAh, 1.2V
€ 6.902Each (In a Pack of 8) (Exc. Vat)