ENM Hours Run Meter, 6 digits, Digital, Blade Terminal Connection, Voltage, 24 V ac, 115 V ac, 230 V ac

RS tilauskoodi: 923-4202Tuotemerkki: ENMValmistajan osanumero.: T50B212
brand-logo
Näytä kaikki Counters tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

ENM

Supply Voltage

24 V ac, 115 V ac, 230 V ac

Count Mode

Hours

Display Type

Digital

Input Type

Voltage

Connection Type

Blade Terminal

Reset Method

Auto

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Voltage

Count Direction

Up

Digit Height

0.14 in

Maximum Count Frequency

60Hz

Function

Hour Meter

Cutout Size

2 (Dia.) in

Measurement Range

0 → 99999.9h

Minimum Operating Temperature

-30°C

Minimum Measurement

0h

Meter Accuracy

±0.02%

Series

T50

Cutout Width

2 (Dia.)in

Depth

1.26in

Meter Type

Electromechanical

Approvals

CSA Recognised, UL

Alkuperämaa

United States

Tuotetiedot

ENM - T50 Series Hour Meters & Accessories

Professional range of ENM electronic hour meters and accessories from the T50 series. The hour meters are low cost, reliable and incorporate the latest state of the art in electronics. Each counter has an electromechanical wheel type indicator that is used to store accumulated hours. All the counters are IP65 rated and designed to be used on test and recording equipment or any application where time in use is determined. Accessories include gaskets and mounting brackets.

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

Hintaa ei saatavilla

ENM Hours Run Meter, 6 digits, Digital, Blade Terminal Connection, Voltage, 24 V ac, 115 V ac, 230 V ac

Hintaa ei saatavilla

ENM Hours Run Meter, 6 digits, Digital, Blade Terminal Connection, Voltage, 24 V ac, 115 V ac, 230 V ac
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Merkki

ENM

Supply Voltage

24 V ac, 115 V ac, 230 V ac

Count Mode

Hours

Display Type

Digital

Input Type

Voltage

Connection Type

Blade Terminal

Reset Method

Auto

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Voltage

Count Direction

Up

Digit Height

0.14 in

Maximum Count Frequency

60Hz

Function

Hour Meter

Cutout Size

2 (Dia.) in

Measurement Range

0 → 99999.9h

Minimum Operating Temperature

-30°C

Minimum Measurement

0h

Meter Accuracy

±0.02%

Series

T50

Cutout Width

2 (Dia.)in

Depth

1.26in

Meter Type

Electromechanical

Approvals

CSA Recognised, UL

Alkuperämaa

United States

Tuotetiedot

ENM - T50 Series Hour Meters & Accessories

Professional range of ENM electronic hour meters and accessories from the T50 series. The hour meters are low cost, reliable and incorporate the latest state of the art in electronics. Each counter has an electromechanical wheel type indicator that is used to store accumulated hours. All the counters are IP65 rated and designed to be used on test and recording equipment or any application where time in use is determined. Accessories include gaskets and mounting brackets.

Saatat olla kiinnostunut