Ensto Non-Fused Terminal Block, 12-Way, 40A, 20 → 8 AWG Wire, Screw Down Termination

RS Stock No.: 136-8212Brand: EnstoManufacturers Part No.: KA 463.12
View all in Standard Terminal Blocks

Technical Document

Specifications

Brand

Ensto

Number Of Ways

12

Current Rating

40A

Wire Size

20 → 8 AWG

Termination Method

Screw Down

Voltage Rating

600 V

Pitch

12mm

Country of Origin

Denmark

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Ensto Non-Fused Terminal Block, 12-Way, 40A, 20 → 8 AWG Wire, Screw Down Termination

Price on Asking

Ensto Non-Fused Terminal Block, 12-Way, 40A, 20 → 8 AWG Wire, Screw Down Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Ensto

Number Of Ways

12

Current Rating

40A

Wire Size

20 → 8 AWG

Termination Method

Screw Down

Voltage Rating

600 V

Pitch

12mm

Country of Origin

Denmark

You may be interested in