Entrelec SNA Series Green/Yellow Non-Fused DIN Rail Terminal, 6mm², Screw Clamp Termination

RS Stock No.: 218-9177Brand: EntrelecManufacturers Part No.: 165114.17
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Green/Yellow

Series

SNA

Termination Method

Screw Clamp

Cable CSA

6mm²

Current Rating

41A

Pitch

8mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+130°C

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Each (In a Pack of 5) (Exc. Vat)

Entrelec SNA Series Green/Yellow Non-Fused DIN Rail Terminal, 6mm², Screw Clamp Termination

Price on Asking

Each (In a Pack of 5) (Exc. Vat)

Entrelec SNA Series Green/Yellow Non-Fused DIN Rail Terminal, 6mm², Screw Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Colour

Green/Yellow

Series

SNA

Termination Method

Screw Clamp

Cable CSA

6mm²

Current Rating

41A

Pitch

8mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+130°C

You may be interested in