Tekninen dokumentti
Tekniset tiedot
Merkki
EOSAdapter Type
Power Brick Adapter
Output Voltage
24V dc
Input Voltage
127 → 370 V dc, 90 → 264V ac
Output Current
2.7A
Maximum Temperature
+40°C
Output Connector
2.54 x 5.49 mm Centre Positive
Input Connector
IEC60320-C14
Number of Outputs
1
Power Rating
65W
Cable Length
1000mm
Medical Approved
Yes
MTBF
100000h
Length
133mm
Depth
40mm
Minimum Temperature
0°C
Energy Efficiency Level
III
Load Regulation
±5%
Line Regulation Range
±0.5%
Width
58mm
Alkuperämaa
India
Tuotetiedot
EOS 55W to 65W Medical Approved Single Output Switch Mode Desktop Power Supply - MVC65 Series
Approvals
UL/cUL recognised, NEMKO
Standards
IEC60601-1, EN60601-1-1, UL60601-1, CSA C22.2 No 601 Class 1 SELV
€ 82,00
€ 82,00 kpl (ilman ALV)
€ 102,91
€ 102,91 kpl (Sis ALV:n)
1
€ 82,00
€ 82,00 kpl (ilman ALV)
€ 102,91
€ 102,91 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 4 | € 82,00 |
5 - 9 | € 79,50 |
10 - 24 | € 77,00 |
25 - 49 | € 74,50 |
50+ | € 72,00 |
Tekninen dokumentti
Tekniset tiedot
Merkki
EOSAdapter Type
Power Brick Adapter
Output Voltage
24V dc
Input Voltage
127 → 370 V dc, 90 → 264V ac
Output Current
2.7A
Maximum Temperature
+40°C
Output Connector
2.54 x 5.49 mm Centre Positive
Input Connector
IEC60320-C14
Number of Outputs
1
Power Rating
65W
Cable Length
1000mm
Medical Approved
Yes
MTBF
100000h
Length
133mm
Depth
40mm
Minimum Temperature
0°C
Energy Efficiency Level
III
Load Regulation
±5%
Line Regulation Range
±0.5%
Width
58mm
Alkuperämaa
India
Tuotetiedot
EOS 55W to 65W Medical Approved Single Output Switch Mode Desktop Power Supply - MVC65 Series
Approvals
UL/cUL recognised, NEMKO
Standards
IEC60601-1, EN60601-1-1, UL60601-1, CSA C22.2 No 601 Class 1 SELV