EOS Embedded Switch Mode Power Supply (SMPS), LFMWLT200-1003-2, 24V dc, 6.66A, 200W, 1 Output, 120 → 390 V dc,

RS Stock No.: 700-2429Brand: EOSManufacturers Part No.: LFMWLT200-1003-2
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

EOS

Output Voltage

24V dc

Output Current

6.66A

Power Rating

200W

Number of Outputs

1

Input Voltage

120 → 390 V dc, 90 → 264 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

38.1mm

Efficiency

86%

Minimum Temperature

-20°C

Weight

325g

Maximum Temperature

+70°C

Country of Origin

India

Stock information temporarily unavailable.

Price on Asking

EOS Embedded Switch Mode Power Supply (SMPS), LFMWLT200-1003-2, 24V dc, 6.66A, 200W, 1 Output, 120 → 390 V dc,

Price on Asking

EOS Embedded Switch Mode Power Supply (SMPS), LFMWLT200-1003-2, 24V dc, 6.66A, 200W, 1 Output, 120 → 390 V dc,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

EOS

Output Voltage

24V dc

Output Current

6.66A

Power Rating

200W

Number of Outputs

1

Input Voltage

120 → 390 V dc, 90 → 264 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

38.1mm

Efficiency

86%

Minimum Temperature

-20°C

Weight

325g

Maximum Temperature

+70°C

Country of Origin

India