N87 Transformer Core, 2400nH, For Use With Transformer

RS Stock No.: 647-9137Brand: EpcosManufacturers Part No.: B65807JR87
View all in Transformer Cores

Technical Document

Specifications

Brand

Epcos

For Use With

Transformer

Dimensions

17.9 x 14.7 x 12.5mm

AL Rating

2400nH

Material

N87

Depth

12.5mm

Length

17.9mm

Width

14.7mm

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Each (In a Pack of 5) (Exc. Vat)

N87 Transformer Core, 2400nH, For Use With Transformer

Price on Asking

Each (In a Pack of 5) (Exc. Vat)

N87 Transformer Core, 2400nH, For Use With Transformer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Epcos

For Use With

Transformer

Dimensions

17.9 x 14.7 x 12.5mm

AL Rating

2400nH

Material

N87

Depth

12.5mm

Length

17.9mm

Width

14.7mm

You may be interested in