Technical Document
Specifications
Brand
EpcosAccessory Type
Insulating Washer
For Use With
B65811, Double-Clad PCB
Overall Length
19.95mm
Material
Polycarbonate
Overall Width
19.95mm
Product details
RM 6, 8 & 10 Cores
Cores without centre hole for transformer applications
Delivered as sets
EPCOS Ferrite Cores
€ 10.16
€ 0.508 Each (In a Pack of 20) (Exc. Vat)
€ 12.75
€ 0.638 Each (In a Pack of 20) (inc. VAT)
Standard
20
€ 10.16
€ 0.508 Each (In a Pack of 20) (Exc. Vat)
€ 12.75
€ 0.638 Each (In a Pack of 20) (inc. VAT)
Stock information temporarily unavailable.
Standard
20
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 20 - 180 | € 0.508 | € 10.16 |
| 200 - 980 | € 0.347 | € 6.94 |
| 1000 - 1980 | € 0.325 | € 6.50 |
| 2000 - 4980 | € 0.315 | € 6.30 |
| 5000+ | € 0.308 | € 6.16 |
Technical Document
Specifications
Brand
EpcosAccessory Type
Insulating Washer
For Use With
B65811, Double-Clad PCB
Overall Length
19.95mm
Material
Polycarbonate
Overall Width
19.95mm
Product details
RM 6, 8 & 10 Cores
Cores without centre hole for transformer applications
Delivered as sets
