Technical Document
Specifications
Brand
EpcosCore Size
E 65
Dimensions
65 x 32.8 x 27.4mm
AL Rating
7900nH
Material
N87
Depth
27.4mm
Length
65mm
Width
32.8mm
Product details
E 65/32/27 & E 70/33/32 Cores
Ferrite core supplied without air-gap
EPCOS Ferrite Cores
Stock information temporarily unavailable.
€ 18.20
€ 9.10 Each (In a Pack of 2) (Exc. Vat)
€ 22.84
€ 11.42 Each (In a Pack of 2) (inc. VAT)
EPCOS N87 E 65 Transformer Ferrite Core, 7900nH
Select packaging type
Standard
2
€ 18.20
€ 9.10 Each (In a Pack of 2) (Exc. Vat)
€ 22.84
€ 11.42 Each (In a Pack of 2) (inc. VAT)
EPCOS N87 E 65 Transformer Ferrite Core, 7900nH
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | € 9.10 | € 18.20 |
20 - 48 | € 8.20 | € 16.40 |
50 - 98 | € 6.00 | € 12.00 |
100 - 198 | € 5.50 | € 11.00 |
200+ | € 5.30 | € 10.60 |
Technical Document
Specifications
Brand
EpcosCore Size
E 65
Dimensions
65 x 32.8 x 27.4mm
AL Rating
7900nH
Material
N87
Depth
27.4mm
Length
65mm
Width
32.8mm
Product details
E 65/32/27 & E 70/33/32 Cores
Ferrite core supplied without air-gap