EPCOS, Standard Metal Oxide Varistor 2.5nF 100A, Clamping 250V, Varistor 150V

RS Stock No.: 289-7250PBrand: EPCOSManufacturers Part No.: B72220S0950K101
brand-logo
View all in Varistors

Technical Document

Specifications

Brand

Epcos

Varistor Voltage

150V

Maximum AC Voltage Rating

95V

Maximum DC Voltage Rating

125V

Clamping Voltage

250V

Clamping Current

100A

Material

Metal

Energy

50J

Series

Standard

Diameter

21.5mm

Maximum Surge Current

6500A

Capacitance

2.5nF

Thickness

4.5mm

Dimensions

21.5 (Dia.) x 4.5mm

Lead Pitch

10mm

Product details

Metal Oxide Varistors Standard Series

Standard radial epoxy-coated MOV with tinned-copper leads.

Tinned copper wire leads with a ceramic body coated with epoxy resin
Rated for surge current (8//20 μs) and for energy (2ms)

Approvals

UL, CSA, VDE

€ 47.80

€ 0.956 Each (Supplied in a Bag) (Exc. Vat)

€ 59.99

€ 1.20 Each (Supplied in a Bag) (inc. VAT)

EPCOS, Standard Metal Oxide Varistor 2.5nF 100A, Clamping 250V, Varistor 150V
Select packaging type

€ 47.80

€ 0.956 Each (Supplied in a Bag) (Exc. Vat)

€ 59.99

€ 1.20 Each (Supplied in a Bag) (inc. VAT)

EPCOS, Standard Metal Oxide Varistor 2.5nF 100A, Clamping 250V, Varistor 150V

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Bag
50 - 95€ 0.956€ 4.78
100 - 245€ 0.848€ 4.24
250 - 495€ 0.826€ 4.13
500+€ 0.803€ 4.02

Technical Document

Specifications

Brand

Epcos

Varistor Voltage

150V

Maximum AC Voltage Rating

95V

Maximum DC Voltage Rating

125V

Clamping Voltage

250V

Clamping Current

100A

Material

Metal

Energy

50J

Series

Standard

Diameter

21.5mm

Maximum Surge Current

6500A

Capacitance

2.5nF

Thickness

4.5mm

Dimensions

21.5 (Dia.) x 4.5mm

Lead Pitch

10mm

Product details

Metal Oxide Varistors Standard Series

Standard radial epoxy-coated MOV with tinned-copper leads.

Tinned copper wire leads with a ceramic body coated with epoxy resin
Rated for surge current (8//20 μs) and for energy (2ms)

Approvals

UL, CSA, VDE