Technical Document
Specifications
Brand
EpcosInductance
22 μH
Maximum dc Current
3.6A
Length
12.8mm
Depth
12.8mm
Height
8mm
Dimensions
12.8 x 12.8 x 8mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
38mΩ
Series
B82477-G4
Core Material
Ferrite
Inductor Construction
Wire-Wound
Product details
B82477-G4 Series Magnetically Shielded Wire Wound Chokes
Applications include filtering of supply voltages, dc-dc converters and automotive electronics
Magnetically shielded ferrite core with enamel copper wire winding soldered to terminals
Leadfree tinned terminals
Epcos Non Standard SMT Inductors (Chokes)
€ 55.00
€ 1.10 Each (Supplied on a Reel) (Exc. Vat)
€ 69.02
€ 1.38 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
50
€ 55.00
€ 1.10 Each (Supplied on a Reel) (Exc. Vat)
€ 69.02
€ 1.38 Each (Supplied on a Reel) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Reel)
50
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
50 - 99 | € 1.10 |
100 - 199 | € 0.78 |
200 - 499 | € 0.74 |
500+ | € 0.56 |
Technical Document
Specifications
Brand
EpcosInductance
22 μH
Maximum dc Current
3.6A
Length
12.8mm
Depth
12.8mm
Height
8mm
Dimensions
12.8 x 12.8 x 8mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
38mΩ
Series
B82477-G4
Core Material
Ferrite
Inductor Construction
Wire-Wound
Product details
B82477-G4 Series Magnetically Shielded Wire Wound Chokes
Applications include filtering of supply voltages, dc-dc converters and automotive electronics
Magnetically shielded ferrite core with enamel copper wire winding soldered to terminals
Leadfree tinned terminals