EPCOS 1.2 mH ±30% Ferrite Power Line Choke, 3A Idc, 56mΩ Rdc 250 V ac, B82721A

RS Stock No.: 288-036Brand: EPCOSManufacturers Part No.: B82722A2302N001
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Brand

Epcos

Inductance

1.2 mH

Maximum dc Current

3A

Mounting Type

Radial

Maximum DC Resistance

56mΩ

Tolerance

±30%

Length

22.7mm

Depth

22.7mm

Height

13.3mm

Dimensions

22.7 x 22.3 x 13.3mm

Core Material

Ferrite

Lead Pitch

20mm

Series

B82721A

Terminal Type

Radial Leaded

Lead Diameter

0.7mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Product details

Epcos B82721A Series Common Mode Choke

Current-compensated ring core double chokes with a ferrite core in flame retardant potting and case to (UL94V-0)
High resonance frequency by virtue of the unique winding technique used
Applications include switch-mode power supplies for computers, televisions and other sensitive electronic equipment. Additionally the B82721/2/3/4/5A ranges of chokes are suitable for electronic ballasts in lamps, and the B82725J range of chokes is ideally suited for washing machines and chargers.
Low profile horizontal (-A/-B) versions
Vertical (-J/-K) versions save PCB space

Approvals

VDE; UL Recognised Component

Standards

VDE 0565-2 UL 1283

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2.50

€ 2.50 Each (Exc. Vat)

€ 3.14

€ 3.14 Each (inc. VAT)

EPCOS 1.2 mH ±30% Ferrite Power Line Choke, 3A Idc, 56mΩ Rdc 250 V ac, B82721A
Select packaging type

€ 2.50

€ 2.50 Each (Exc. Vat)

€ 3.14

€ 3.14 Each (inc. VAT)

EPCOS 1.2 mH ±30% Ferrite Power Line Choke, 3A Idc, 56mΩ Rdc 250 V ac, B82721A
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Inductance

1.2 mH

Maximum dc Current

3A

Mounting Type

Radial

Maximum DC Resistance

56mΩ

Tolerance

±30%

Length

22.7mm

Depth

22.7mm

Height

13.3mm

Dimensions

22.7 x 22.3 x 13.3mm

Core Material

Ferrite

Lead Pitch

20mm

Series

B82721A

Terminal Type

Radial Leaded

Lead Diameter

0.7mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Product details

Epcos B82721A Series Common Mode Choke

Current-compensated ring core double chokes with a ferrite core in flame retardant potting and case to (UL94V-0)
High resonance frequency by virtue of the unique winding technique used
Applications include switch-mode power supplies for computers, televisions and other sensitive electronic equipment. Additionally the B82721/2/3/4/5A ranges of chokes are suitable for electronic ballasts in lamps, and the B82725J range of chokes is ideally suited for washing machines and chargers.
Low profile horizontal (-A/-B) versions
Vertical (-J/-K) versions save PCB space

Approvals

VDE; UL Recognised Component

Standards

VDE 0565-2 UL 1283

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more