EPCOS B85321, EMI Filter250V ac, Through Hole

RS Stock No.: 279-7941Brand: EPCOSManufacturers Part No.: B85321A2205A201
brand-logo
View all in Feedthrough Capacitors

Technical Document

Specifications

Brand

Epcos

Capacitance

2 x 0.0025µF

Voltage

250V ac

Tolerance

±20%

Mounting Type

Through Hole

Series

B85321

Country of Origin

Hungary

Stock information temporarily unavailable.

€ 1,752.00

€ 292.00 Each (In a Box of 6) (Exc. Vat)

€ 2,198.76

€ 366.46 Each (In a Box of 6) (inc. VAT)

EPCOS B85321, EMI Filter250V ac, Through Hole

€ 1,752.00

€ 292.00 Each (In a Box of 6) (Exc. Vat)

€ 2,198.76

€ 366.46 Each (In a Box of 6) (inc. VAT)

EPCOS B85321, EMI Filter250V ac, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Epcos

Capacitance

2 x 0.0025µF

Voltage

250V ac

Tolerance

±20%

Mounting Type

Through Hole

Series

B85321

Country of Origin

Hungary