Tekninen dokumentti
Tekniset tiedot
Merkki
EPICType
Connector Hood
Series
H-BE
Number Of Contacts
24
Number Of Rows
2
Gender
Female, Male
Alkuperämaa
Germany
Tuotetiedot
Epic Ultra H-B Hoods
A concise offering of Epic Ultra H-B Hoods, in a selection of sizes for use with H-B Housing complete with SKINTOP cable gland in differing capacities. These nickel plated hoods are scratch, impact, EMC and corrosion resistant and IP65 rated. The compact design ensures space can be saved in systems design.
Epic Ultra Series - H-B
€ 47,10
€ 47,10 kpl (ilman ALV)
€ 59,11
€ 59,11 kpl (Sis ALV:n)
1
€ 47,10
€ 47,10 kpl (ilman ALV)
€ 59,11
€ 59,11 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 9 | € 47,10 |
10 - 24 | € 45,20 |
25 - 49 | € 42,60 |
50+ | € 39,50 |
Tekninen dokumentti
Tekniset tiedot
Merkki
EPICType
Connector Hood
Series
H-BE
Number Of Contacts
24
Number Of Rows
2
Gender
Female, Male
Alkuperämaa
Germany
Tuotetiedot
Epic Ultra H-B Hoods
A concise offering of Epic Ultra H-B Hoods, in a selection of sizes for use with H-B Housing complete with SKINTOP cable gland in differing capacities. These nickel plated hoods are scratch, impact, EMC and corrosion resistant and IP65 rated. The compact design ensures space can be saved in systems design.