Eschenbach Illuminated Magnifier, 5X x Magnification, 58mm Diameter

RS Stock No.: 780-2875Brand: EschenbachManufacturers Part No.: 155394
brand-logo
View all in Magnifiers

Technical Document

Specifications

Magnification Power

5X

Magnifier Type

Magnifying Glass with Light

Optical Power

20dioptre

Lens Diameter

58mm

Illuminated

Yes

Battery Operated

Yes

Battery Type

C

Country of Origin

Germany

Product details

LED Illuminated Stand Magnifiers

Manufactured in Germany, the System Vario illuminated aspheric stand magnifiers are particularly suitable for viewing images or text for long period of times allowing users 'hands free' magnification.

PXM light weight lenses with CERA-TEC anti-scratch hard coating.
Comfortable battery handle with innovative LED illumination.
LEDs have an unlimited service life and do not require changing.
Extremely economical to use.
Easy to change, attachable filters provide a choice of 3 different light temperatures.
Step-up converter allows an even, consistently bright illumination.

Handheld Magnifiers

A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.

You may be interested in
Stock information temporarily unavailable.

€ 130.88

€ 130.88 Each (Exc. Vat)

€ 164.25

€ 164.25 Each (inc. VAT)

Eschenbach Illuminated Magnifier, 5X x Magnification, 58mm Diameter

€ 130.88

€ 130.88 Each (Exc. Vat)

€ 164.25

€ 164.25 Each (inc. VAT)

Eschenbach Illuminated Magnifier, 5X x Magnification, 58mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Magnification Power

5X

Magnifier Type

Magnifying Glass with Light

Optical Power

20dioptre

Lens Diameter

58mm

Illuminated

Yes

Battery Operated

Yes

Battery Type

C

Country of Origin

Germany

Product details

LED Illuminated Stand Magnifiers

Manufactured in Germany, the System Vario illuminated aspheric stand magnifiers are particularly suitable for viewing images or text for long period of times allowing users 'hands free' magnification.

PXM light weight lenses with CERA-TEC anti-scratch hard coating.
Comfortable battery handle with innovative LED illumination.
LEDs have an unlimited service life and do not require changing.
Extremely economical to use.
Easy to change, attachable filters provide a choice of 3 different light temperatures.
Step-up converter allows an even, consistently bright illumination.

Handheld Magnifiers

A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.

You may be interested in