Tekninen dokumentti
Tekniset tiedot
Merkki
EschenbachMagnification Power
3x
Magnifier Type
Magnifying Glass with Light
Optical Power
12dioptre
Lens Diameter
80mm
Illuminated
Yes
Battery Operated
Yes
Battery Type
C
Type
Stand Magnifier
Alkuperämaa
Germany
Tuotetiedot
LED Illuminated Stand Magnifiers
Manufactured in Germany, the System Vario illuminated aspheric stand magnifiers are particularly suitable for viewing images or text for long period of times allowing users 'hands free' magnification.
Handheld Magnifiers
A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.
€ 194,95
€ 194,95 kpl (ilman ALV)
€ 244,66
€ 244,66 kpl (Sis ALV:n)
1
€ 194,95
€ 194,95 kpl (ilman ALV)
€ 244,66
€ 244,66 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
EschenbachMagnification Power
3x
Magnifier Type
Magnifying Glass with Light
Optical Power
12dioptre
Lens Diameter
80mm
Illuminated
Yes
Battery Operated
Yes
Battery Type
C
Type
Stand Magnifier
Alkuperämaa
Germany
Tuotetiedot
LED Illuminated Stand Magnifiers
Manufactured in Germany, the System Vario illuminated aspheric stand magnifiers are particularly suitable for viewing images or text for long period of times allowing users 'hands free' magnification.
Handheld Magnifiers
A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.