Technical Document
Specifications
Brand
EsselteType
Ring Binder
For Paper Size
A4
Colour
Red
Closure Mechanism
Lever Arch
Number of Rings
2
Better World Product (Find out more)
Yes
Better World Verification
FSC Certified
Country of Origin
Poland
Product details
Esselte No.1 Power Lever Arch File A4
Esselte No. 1 Power lever arch file in a durable PVC, complete with metal shoes for added rigidity and protection. A front cover locking mechanism to ensure that the file remains closed and contents secure. Spine is complete with removable ticket for easy labelling and thumb ring for easy shelf retrieval
Perfect alignment of prongs, even when mechanism is filled with paper
75 mm arch mechanism complete with compressor bar
Perfect stability on the shelf
FSC certified 100% recycled board, covered with polypropylene
With cover lock
Thumbhole for easy retrieval
Metal shoes for protection
3-year guarantee on the mechanism
Capacity: 500 A4 sheets
€ 5.60
€ 5.60 Each (Exc. Vat)
€ 7.03
€ 7.03 Each (inc. VAT)
1
€ 5.60
€ 5.60 Each (Exc. Vat)
€ 7.03
€ 7.03 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
EsselteType
Ring Binder
For Paper Size
A4
Colour
Red
Closure Mechanism
Lever Arch
Number of Rings
2
Better World Product (Find out more)
Yes
Better World Verification
FSC Certified
Country of Origin
Poland
Product details
Esselte No.1 Power Lever Arch File A4
Esselte No. 1 Power lever arch file in a durable PVC, complete with metal shoes for added rigidity and protection. A front cover locking mechanism to ensure that the file remains closed and contents secure. Spine is complete with removable ticket for easy labelling and thumb ring for easy shelf retrieval
Perfect alignment of prongs, even when mechanism is filled with paper
75 mm arch mechanism complete with compressor bar
Perfect stability on the shelf
FSC certified 100% recycled board, covered with polypropylene
With cover lock
Thumbhole for easy retrieval
Metal shoes for protection
3-year guarantee on the mechanism
Capacity: 500 A4 sheets
