Technical Document
Specifications
Brand
EsselteLines of Printing
5
Keyboard
Yes
Resolution
180dpi
Connection Port
USB 2.0
Dimensions
215 x 85 x 245mm
Width
215mm
Depth
85mm
Weight
700g
Height
245mm
Country of Origin
China
Product details
Dymo Portable
Stock information temporarily unavailable.
Price on Asking
Esselte Label Printer
1
Price on Asking
Esselte Label Printer
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EsselteLines of Printing
5
Keyboard
Yes
Resolution
180dpi
Connection Port
USB 2.0
Dimensions
215 x 85 x 245mm
Width
215mm
Depth
85mm
Weight
700g
Height
245mm
Country of Origin
China
Product details