LCBSBM-08-01A-RT, 12.7mm High Nylon PCB Support for 3.18mm PCB Hole, 12.7 x 12.7mm Base

RS Stock No.: 280-9219Brand: EssentraManufacturers Part No.: LCBSBM-08-01A-RT
brand-logo
View all in PCB Supports

Technical Document

Specifications

Overall Height

19.8mm

PCB Support Type

Adhesive-Backed Support

Body Height

12.7mm

Support Base Dimensions

12.7 x 12.7mm

PCB Hole Diameter

3.18mm

PCB Thickness

1.57mm

Material

Nylon

Support Base Length

12.7mm

Support Base Width

12.7mm

Country of Origin

United Kingdom

Product details

Nylon adhesive PCB spacers

PCB spacers with an adhesive base (0.8 mm thick).
Small dimensions, adhesive surface area just 12.7 x 12.7 mm.

You may be interested in
Stock information temporarily unavailable.

€ 58.40

€ 0.584 Each (In a Bag of 100) (Exc. Vat)

€ 73.29

€ 0.733 Each (In a Bag of 100) (inc. VAT)

LCBSBM-08-01A-RT, 12.7mm High Nylon PCB Support for 3.18mm PCB Hole, 12.7 x 12.7mm Base

€ 58.40

€ 0.584 Each (In a Bag of 100) (Exc. Vat)

€ 73.29

€ 0.733 Each (In a Bag of 100) (inc. VAT)

LCBSBM-08-01A-RT, 12.7mm High Nylon PCB Support for 3.18mm PCB Hole, 12.7 x 12.7mm Base
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
100 - 900€ 0.584€ 58.40
1000 - 1900€ 0.56€ 56.00
2000 - 4900€ 0.523€ 52.30
5000+€ 0.477€ 47.70
You may be interested in

Technical Document

Specifications

Overall Height

19.8mm

PCB Support Type

Adhesive-Backed Support

Body Height

12.7mm

Support Base Dimensions

12.7 x 12.7mm

PCB Hole Diameter

3.18mm

PCB Thickness

1.57mm

Material

Nylon

Support Base Length

12.7mm

Support Base Width

12.7mm

Country of Origin

United Kingdom

Product details

Nylon adhesive PCB spacers

PCB spacers with an adhesive base (0.8 mm thick).
Small dimensions, adhesive surface area just 12.7 x 12.7 mm.

You may be interested in