Technical Document
Specifications
Brand
ETICurrent Rating
50A
Bottle Fuse Size
D02
Voltage Rating
400V ac
Application Category
gG
Thread Size
E18
Breaking Capacity at Maximum Voltage Rating
50 kA @ 400 V ac, 8 kA @ 250 V dc
Gauge/Cap Colour
White
Body Material
Ceramic
Country of Origin
Slovenia
Product details
D0 (NEOZED) - Type gL
Compact size and low power loss
Breaking Capacity 50kA (cos Ø = 0.2)
Type D01 is the smaller image / line drawing
Fuses Type gL – Resistive Loads
€ 7.50
€ 1.50 Each (In a Pack of 5) (Exc. Vat)
€ 9.41
€ 1.882 Each (In a Pack of 5) (inc. VAT)
5
€ 7.50
€ 1.50 Each (In a Pack of 5) (Exc. Vat)
€ 9.41
€ 1.882 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | € 1.50 | € 7.50 |
125 - 495 | € 1.25 | € 6.25 |
500 - 1245 | € 1.00 | € 5.00 |
1250 - 2495 | € 0.97 | € 4.85 |
2500+ | € 0.927 | € 4.64 |
Technical Document
Specifications
Brand
ETICurrent Rating
50A
Bottle Fuse Size
D02
Voltage Rating
400V ac
Application Category
gG
Thread Size
E18
Breaking Capacity at Maximum Voltage Rating
50 kA @ 400 V ac, 8 kA @ 250 V dc
Gauge/Cap Colour
White
Body Material
Ceramic
Country of Origin
Slovenia
Product details
D0 (NEOZED) - Type gL
Compact size and low power loss
Breaking Capacity 50kA (cos Ø = 0.2)
Type D01 is the smaller image / line drawing
Fuses Type gL – Resistive Loads