Technical Document
Specifications
Brand
ETICurrent Rating
4A
Bottle Fuse Size
DI
Voltage Rating
500V ac
Application Category
gG - gL
Thread Size
E16
Gauge/Cap Colour
Brown
Body Material
Ceramic
Country of Origin
Slovenia
Product details
D-Fuse (DIAZED) Type gL/gG
Breaking Capacity 50kA at 500Vac
Voltage rating 500Vac
Low power loss
Standards
IEC269; VDE0636; DIN49522
€ 6.50
€ 1.30 Each (In a Pack of 5) (Exc. Vat)
€ 8.16
€ 1.632 Each (In a Pack of 5) (inc. VAT)
5
€ 6.50
€ 1.30 Each (In a Pack of 5) (Exc. Vat)
€ 8.16
€ 1.632 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | € 1.30 | € 6.50 |
125 - 495 | € 1.10 | € 5.50 |
500 - 1245 | € 0.991 | € 4.96 |
1250 - 2495 | € 0.944 | € 4.72 |
2500+ | € 0.909 | € 4.54 |
Technical Document
Specifications
Brand
ETICurrent Rating
4A
Bottle Fuse Size
DI
Voltage Rating
500V ac
Application Category
gG - gL
Thread Size
E16
Gauge/Cap Colour
Brown
Body Material
Ceramic
Country of Origin
Slovenia
Product details
D-Fuse (DIAZED) Type gL/gG
Breaking Capacity 50kA at 500Vac
Voltage rating 500Vac
Low power loss
Standards
IEC269; VDE0636; DIN49522