Euchner 4-Axis Joystick Switch Lever, Stay Put, IP65 230 V ac, 24 V dc

RS Stock No.: 277-8654Brand: EuchnerManufacturers Part No.: KES1234
brand-logo
View all in Joysticks

Technical Document

Specifications

Brand

Euchner

Number of Axes

4

Switch Technology

Stay Put

IP Rating

IP65

Handle Type

Lever

Contact Voltage Rating

230 V ac, 24 V dc

Contact Current Rating

2 A @ 24 V dc, 4 A @ 230 V ac

Contact Configuration

SPDT

Contact Material

Silver Alloy

Terminal Type

Tab

Mechanical Life

1 x 10⁶Cycles

Depth Behind Panel

50mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+65°C

Operating Temperature Range

-25 → +65°C

Handle Height

62mm

Country of Origin

Germany

Product details

KE Industrial Joystick

For installation in electrical supply panels Ø 22.5 mmProtection rating in accordance with IEC 529 IP65With a changeover for every operating directionButtons reset automatically

Stock information temporarily unavailable.

Price on Asking

Euchner 4-Axis Joystick Switch Lever, Stay Put, IP65 230 V ac, 24 V dc

Price on Asking

Euchner 4-Axis Joystick Switch Lever, Stay Put, IP65 230 V ac, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Euchner

Number of Axes

4

Switch Technology

Stay Put

IP Rating

IP65

Handle Type

Lever

Contact Voltage Rating

230 V ac, 24 V dc

Contact Current Rating

2 A @ 24 V dc, 4 A @ 230 V ac

Contact Configuration

SPDT

Contact Material

Silver Alloy

Terminal Type

Tab

Mechanical Life

1 x 10⁶Cycles

Depth Behind Panel

50mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+65°C

Operating Temperature Range

-25 → +65°C

Handle Height

62mm

Country of Origin

Germany

Product details

KE Industrial Joystick

For installation in electrical supply panels Ø 22.5 mmProtection rating in accordance with IEC 529 IP65With a changeover for every operating directionButtons reset automatically