Euro-Locks a Lowe & Fletcher group Company Stainless Steel Camlock, 32mm Panel-to-Tongue, 19.1 x 16.6mm Cutout, Key

Technical Document
Specifications
Unlock Method
Key
Panel To Tongue Depth
32mm
Panel Cut Out
19.1 x 16.6mm
Panel Cut Out Length
19.1mm
Panel Cut Out Width
16.6mm
Material
Stainless Steel
Country of Origin
United Kingdom
Product details
Lowe & Fletcher 1342032 32mm Camlock
Suitable for use on plastic or metal panels this popular lock is widely used in industry, especially on wooden furniture, where it may be used in conjunction with a pronged washer
Featurse and Benefits
Cam operates through 180° and key can be removed in either position
Single-entry type i.e. key can only be inserted one way up
Keyed to differ - 200 combinations
Max panel thickness 28mm
Supplied with
locknut and two keys
Supplied with
locknut and two keys
€ 29.30
€ 29.30 Each (Exc. Vat)
€ 36.77
€ 36.77 Each (inc. VAT)
1
€ 29.30
€ 29.30 Each (Exc. Vat)
€ 36.77
€ 36.77 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 29.30 |
5 - 9 | € 27.80 |
10 - 29 | € 25.40 |
30+ | € 23.80 |
Technical Document
Specifications
Unlock Method
Key
Panel To Tongue Depth
32mm
Panel Cut Out
19.1 x 16.6mm
Panel Cut Out Length
19.1mm
Panel Cut Out Width
16.6mm
Material
Stainless Steel
Country of Origin
United Kingdom
Product details
Lowe & Fletcher 1342032 32mm Camlock
Suitable for use on plastic or metal panels this popular lock is widely used in industry, especially on wooden furniture, where it may be used in conjunction with a pronged washer
Featurse and Benefits
Cam operates through 180° and key can be removed in either position
Single-entry type i.e. key can only be inserted one way up
Keyed to differ - 200 combinations
Max panel thickness 28mm
Supplied with
locknut and two keys
Supplied with
locknut and two keys