Tekninen dokumentti
Tekniset tiedot
Merkki
EuropaNumber of Poles
1
Current Rating
16A
Tripping Characteristics
Type B
Rated AC Voltage
230 V, 240V
Range
EUB1
Series
EUB
Circuit Breaker Type
MCB
Model Number
EUB116B
Alkuperämaa
China
Tuotetiedot
Europacomponents MCBs
This range of MCB's are suitable for fitting into consumer units, they have been fully tested and conform to the relevant standards to ensure safety, protection and reliability.
Approvals
CE, SEMKO
Standards
IEC 60898, EN 60898
Europacomponents Circuit Protection Devices
€ 5,90
€ 5,90 kpl (ilman ALV)
€ 7,40
€ 7,40 kpl (Sis ALV:n)
1
€ 5,90
€ 5,90 kpl (ilman ALV)
€ 7,40
€ 7,40 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
EuropaNumber of Poles
1
Current Rating
16A
Tripping Characteristics
Type B
Rated AC Voltage
230 V, 240V
Range
EUB1
Series
EUB
Circuit Breaker Type
MCB
Model Number
EUB116B
Alkuperämaa
China
Tuotetiedot
Europacomponents MCBs
This range of MCB's are suitable for fitting into consumer units, they have been fully tested and conform to the relevant standards to ensure safety, protection and reliability.
Approvals
CE, SEMKO
Standards
IEC 60898, EN 60898