Technical Document
Specifications
Brand
EuropaNumber of Poles
2P
Maximum Current
63A
IP Rating
IP20
Voltage Rating
230 → 400V ac
Handle Colour
Brown
Switch Rating
63A
Length
36mm
Width
78mm
Depth
87mm
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+40°C
Country of Origin
China
Product details
Europacomponents MCBs
This range of MCB's are suitable for fitting into consumer units, they have been fully tested and conform to the relevant standards to ensure safety, protection and reliability.
From 6A to 63A
Terminal capacity: 1mm2 to 25mm2
Operating temperature -5° to 40°C
35mm DIN Rail mounting
IP20
Approvals
CE, SEMKO
Standards
IEC 60898, EN 60898
Europacomponents Circuit Protection Devices
€ 13.60
€ 13.60 Each (Exc. Vat)
€ 17.07
€ 17.07 Each (inc. VAT)
1
€ 13.60
€ 13.60 Each (Exc. Vat)
€ 17.07
€ 17.07 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
EuropaNumber of Poles
2P
Maximum Current
63A
IP Rating
IP20
Voltage Rating
230 → 400V ac
Handle Colour
Brown
Switch Rating
63A
Length
36mm
Width
78mm
Depth
87mm
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+40°C
Country of Origin
China
Product details
Europacomponents MCBs
This range of MCB's are suitable for fitting into consumer units, they have been fully tested and conform to the relevant standards to ensure safety, protection and reliability.
From 6A to 63A
Terminal capacity: 1mm2 to 25mm2
Operating temperature -5° to 40°C
35mm DIN Rail mounting
IP20
Approvals
CE, SEMKO
Standards
IEC 60898, EN 60898