EVENTUS 8-Piece Die Set, M3 - M12 Taps, M3 - M12 Dies

RS Stock No.: 499-346Brand: EVENTUSManufacturers Part No.: 70418
brand-logo
View all in Threading Tap & Die Sets

Technical Document

Specifications

Brand

EVENTUS

Maximum Die Size

M12

Minimum Tap Size

M3

Maximum Tap Size

M12

Minimum Die Size

M3

Number of Pieces

8

Set Contents

Dies

Country of Origin

China

Product details

Cutting Die Set

Round HSS cutting dies, slotted, closed
For metric ISO thread DIN 13, tolerance 6G
General purpose, for steel up to 900 N / mm2
Dimensions Ø x H (mm): 25 x 9

You may be interested in
RS PRO 8-Piece Die Set, M3 - M12 Dies
€ 121.741 Set (Exc. Vat)
Stock information temporarily unavailable.

€ 52.50

€ 52.50 1 Set (Exc. Vat)

€ 65.89

€ 65.89 1 Set (inc. VAT)

EVENTUS 8-Piece Die Set, M3 - M12 Taps, M3 - M12 Dies

€ 52.50

€ 52.50 1 Set (Exc. Vat)

€ 65.89

€ 65.89 1 Set (inc. VAT)

EVENTUS 8-Piece Die Set, M3 - M12 Taps, M3 - M12 Dies
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 8-Piece Die Set, M3 - M12 Dies
€ 121.741 Set (Exc. Vat)

Technical Document

Specifications

Brand

EVENTUS

Maximum Die Size

M12

Minimum Tap Size

M3

Maximum Tap Size

M12

Minimum Die Size

M3

Number of Pieces

8

Set Contents

Dies

Country of Origin

China

Product details

Cutting Die Set

Round HSS cutting dies, slotted, closed
For metric ISO thread DIN 13, tolerance 6G
General purpose, for steel up to 900 N / mm2
Dimensions Ø x H (mm): 25 x 9

You may be interested in
RS PRO 8-Piece Die Set, M3 - M12 Dies
€ 121.741 Set (Exc. Vat)