Technical Document
Specifications
Brand
EverbouquetDisplay Type
Alphanumeric
Character Matrix
2 Rows by 16 Characters
Characters per Row
16
Character Rows
2
Character Width
3mm
Character Height
4.9mm
Viewing Area Height
16mm
Viewing Area Dimensions
64.5 x 16mm
Viewing Area Width
64.5mm
External Depth
10mm
Background Colour
White
Illumination Colour
Blue
Backlight Type
LED
External Dimensions
85 x 10 x 36mm
External Height
36mm
External Width
85mm
Display Matrix Technology
STN
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Operating Temperature Range
0 → +50°C
Product details
Everbouquet Low Profile Alphanumeric LCD Modules, STN
A range of low profile alphanumeric LCD display modules from Everbouquet. These very thin STN LCD modules are ideal for hand held instruments or applications where space is at a premium.
6 oclock viewing direction
Typical viewing angle 40°
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EverbouquetDisplay Type
Alphanumeric
Character Matrix
2 Rows by 16 Characters
Characters per Row
16
Character Rows
2
Character Width
3mm
Character Height
4.9mm
Viewing Area Height
16mm
Viewing Area Dimensions
64.5 x 16mm
Viewing Area Width
64.5mm
External Depth
10mm
Background Colour
White
Illumination Colour
Blue
Backlight Type
LED
External Dimensions
85 x 10 x 36mm
External Height
36mm
External Width
85mm
Display Matrix Technology
STN
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Operating Temperature Range
0 → +50°C
Product details
Everbouquet Low Profile Alphanumeric LCD Modules, STN
A range of low profile alphanumeric LCD display modules from Everbouquet. These very thin STN LCD modules are ideal for hand held instruments or applications where space is at a premium.
6 oclock viewing direction
Typical viewing angle 40°