Tekninen dokumentti
Tekniset tiedot
Merkki
Ewellix Makers in MotionInside Diameter
20mm
Outside Diameter
32mm
Length
45mm
Linear Bearing Type
Linear Ball Bearing
Linear Ball Bearing Type
Open
Seals
Without Seals
Dynamic Load Rating
2650N
Static Load Rating
2650N
Alkuperämaa
Germany
Tuotetiedot
LBCT/LBHT Ball Bushings - Open
SKF Linear Ball Bushings & Sets
Closed ball bushings and plain bearings for XY positioning, pick and place applications and precision linear motion systems.,Plain bearings to be used in heavy shock, vibration, high acceleration or high speed situations which are unsuitable for linear ball bearings.,Note that higher frictional forces must be expected with linear plain bearings.,Ball bushings comprise a cage, in which the balls are guided, along with the raceway segments and integral seals,Further axial securing is often unnecessary when linear ball bearings and linear plain bearings are pressed into a J7 or J6 tolerance hole.
€ 132,00
€ 132,00 kpl (ilman ALV)
€ 165,66
€ 165,66 kpl (Sis ALV:n)
1
€ 132,00
€ 132,00 kpl (ilman ALV)
€ 165,66
€ 165,66 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 4 | € 132,00 |
5 - 9 | € 127,00 |
10+ | € 120,00 |
Tekninen dokumentti
Tekniset tiedot
Merkki
Ewellix Makers in MotionInside Diameter
20mm
Outside Diameter
32mm
Length
45mm
Linear Bearing Type
Linear Ball Bearing
Linear Ball Bearing Type
Open
Seals
Without Seals
Dynamic Load Rating
2650N
Static Load Rating
2650N
Alkuperämaa
Germany
Tuotetiedot
LBCT/LBHT Ball Bushings - Open
SKF Linear Ball Bushings & Sets
Closed ball bushings and plain bearings for XY positioning, pick and place applications and precision linear motion systems.,Plain bearings to be used in heavy shock, vibration, high acceleration or high speed situations which are unsuitable for linear ball bearings.,Note that higher frictional forces must be expected with linear plain bearings.,Ball bushings comprise a cage, in which the balls are guided, along with the raceway segments and integral seals,Further axial securing is often unnecessary when linear ball bearings and linear plain bearings are pressed into a J7 or J6 tolerance hole.