Ewellix Makers in Motion Linear Guide Carriage LLTHC, 12400N Dynamic Load, 20mm Rail Width

RS Stock No.: 184-9735Brand: Ewellix Makers in MotionManufacturers Part No.: LLTHC 20 A T0 P5
brand-logo
View all in Linear Guide Blocks

Technical Document

Specifications

Manufacturer Series

LLTHC

For Rail Width

20mm

Carriage Length

73.3mm

Carriage Width

63mm

Dynamic Load Rating

12400N

Static Load Rating

24550N

Country of Origin

Taiwan, Province Of China

€ 137.00

€ 137.00 Each (Exc. Vat)

€ 171.94

€ 171.94 Each (inc. VAT)

Ewellix Makers in Motion Linear Guide Carriage LLTHC, 12400N Dynamic Load, 20mm Rail Width

€ 137.00

€ 137.00 Each (Exc. Vat)

€ 171.94

€ 171.94 Each (inc. VAT)

Ewellix Makers in Motion Linear Guide Carriage LLTHC, 12400N Dynamic Load, 20mm Rail Width

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4€ 137.00
5+€ 133.00

Technical Document

Specifications

Manufacturer Series

LLTHC

For Rail Width

20mm

Carriage Length

73.3mm

Carriage Width

63mm

Dynamic Load Rating

12400N

Static Load Rating

24550N

Country of Origin

Taiwan, Province Of China