EXACT HSS Step Drill Bit 12mm x 20mm

RS Stock No.: 508-9109Brand: EXACTManufacturers Part No.: 05322
brand-logo
View all in Specialist Drill Bits

Technical Document

Specifications

Brand

EXACT

Drill Bit Type

Step Drill Bit

Number of Steps

9

Material

HSS

Minimum Head Size

12mm

Maximum Head Size

20mm

Country of Origin

Germany

You may be interested in
RS PRO HSS Step Drill Bit 6mm x 30.5mm
€ 113.58Each (Exc. Vat)
Stock information temporarily unavailable.

€ 63.50

€ 63.50 Each (Exc. Vat)

€ 79.69

€ 79.69 Each (inc. VAT)

EXACT HSS Step Drill Bit 12mm x 20mm

€ 63.50

€ 63.50 Each (Exc. Vat)

€ 79.69

€ 79.69 Each (inc. VAT)

EXACT HSS Step Drill Bit 12mm x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO HSS Step Drill Bit 6mm x 30.5mm
€ 113.58Each (Exc. Vat)

Technical Document

Specifications

Brand

EXACT

Drill Bit Type

Step Drill Bit

Number of Steps

9

Material

HSS

Minimum Head Size

12mm

Maximum Head Size

20mm

Country of Origin

Germany

You may be interested in
RS PRO HSS Step Drill Bit 6mm x 30.5mm
€ 113.58Each (Exc. Vat)