Technical Document
Specifications
Brand
ExpertOverall Length
246 mm
Double Ended
Yes
Offset
Yes
Finish
Chrome
Size
16 x 17 mm
Country of Origin
Taiwan, Province Of China
Price on Asking
Expert Ring Spanner, Double Ended, 246 mm Overall
1
Price on Asking
Expert Ring Spanner, Double Ended, 246 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ExpertOverall Length
246 mm
Double Ended
Yes
Offset
Yes
Finish
Chrome
Size
16 x 17 mm
Country of Origin
Taiwan, Province Of China
