Diamond Honing Steel, Medium 400 Grit, 150 mm

RS Stock No.: 239-4060Brand: Eze LapManufacturers Part No.: 176-0028
View all in Honing Steels

Technical Document

Specifications

Brand

Eze Lap

Abrasive Material

Diamond

Grade

Medium

Grit Size

400

Hone Length

51mm

Hone Width

19mm

Overall Length

150 mm

Overall Width

19mm

Overall Thickness

4mm

Country of Origin

United States

Product details

Diamond Hones

Handle-type, with 51mm x 19mm hone bonded to plastic handle (overall size 150mm x 19mm x 4mm)
Double-folding-handle-type, with 102mm x 19mm hone bonded to plastic double folding handle (size 235mm x 28mm (open), 125mm x 28mm (closed)
Stainless steel ’credit card size’ hone 82.5mm x 51mm for general rework or tool room applications, supplied in PVC wallet

Diamond Hones

Eze-lap® diamond hones feature industrial grade diamond particles uniformly distributed in a stainless steel alloy. They are ideal for sharpening or re-work of hardened metal components. Characteristics include excellent and uniform performance, corrosion resistance and longevity of life.

Stock information temporarily unavailable.

€ 35.20

€ 35.20 Each (Exc. Vat)

€ 44.18

€ 44.18 Each (inc. VAT)

Diamond Honing Steel, Medium 400 Grit, 150 mm

€ 35.20

€ 35.20 Each (Exc. Vat)

€ 44.18

€ 44.18 Each (inc. VAT)

Diamond Honing Steel, Medium 400 Grit, 150 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eze Lap

Abrasive Material

Diamond

Grade

Medium

Grit Size

400

Hone Length

51mm

Hone Width

19mm

Overall Length

150 mm

Overall Width

19mm

Overall Thickness

4mm

Country of Origin

United States

Product details

Diamond Hones

Handle-type, with 51mm x 19mm hone bonded to plastic handle (overall size 150mm x 19mm x 4mm)
Double-folding-handle-type, with 102mm x 19mm hone bonded to plastic double folding handle (size 235mm x 28mm (open), 125mm x 28mm (closed)
Stainless steel ’credit card size’ hone 82.5mm x 51mm for general rework or tool room applications, supplied in PVC wallet

Diamond Hones

Eze-lap® diamond hones feature industrial grade diamond particles uniformly distributed in a stainless steel alloy. They are ideal for sharpening or re-work of hardened metal components. Characteristics include excellent and uniform performance, corrosion resistance and longevity of life.