Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Facom Nylon Mallet 690g With Replaceable Face

RS tilauskoodi: 162-9113Tuotemerkki: FacomValmistajan osanumero.: 212A.35
brand-logo
Näytä kaikki Mallets tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

Facom

Weight

690g

Replaceable Face

Yes

Head Material

Steel

Face Material

Nylon

Handle Material

Fibreglass

Head Diameter

35.0mm

Alkuperämaa

Liechtenstein

Tuotetiedot

Facom Soft Faced Mallet with Replaceable Face

Introducing the Facom soft face mallet which features a uniquely designed feature of a replaceable mallet face. This is a more cost-effective solution for the end user compared to replacing the whole mallet. This mallet is light-weight but delivers a dead-blow effect, with enough weight on the head to ensure that the tasks it is used for can still be completed to a professional standard, without compromising user ergonomics.

Saatat olla kiinnostunut
RS PRO Copper; Rawhide Mallet 1.1kg
€ 50,83kpl (ilman ALV)
RS PRO Nylon Mallet 675g With Replaceable Face
€ 31,38kpl (ilman ALV)
RS PRO Nylon Mallet 700g With Replaceable Face
€ 49,95kpl (ilman ALV)
RS PRO Nylon Replacement Mallet Face
€ 4,8941 kpl (2 kpl/pakkaus) (ilman ALV)
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 87,50

€ 87,50 kpl (ilman ALV)

€ 109,81

€ 109,81 kpl (Sis ALV:n)

Facom Nylon Mallet 690g With Replaceable Face

€ 87,50

€ 87,50 kpl (ilman ALV)

€ 109,81

€ 109,81 kpl (Sis ALV:n)

Facom Nylon Mallet 690g With Replaceable Face
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut
RS PRO Copper; Rawhide Mallet 1.1kg
€ 50,83kpl (ilman ALV)
RS PRO Nylon Mallet 675g With Replaceable Face
€ 31,38kpl (ilman ALV)
RS PRO Nylon Mallet 700g With Replaceable Face
€ 49,95kpl (ilman ALV)
RS PRO Nylon Replacement Mallet Face
€ 4,8941 kpl (2 kpl/pakkaus) (ilman ALV)

Tekninen dokumentti

Tekniset tiedot

Merkki

Facom

Weight

690g

Replaceable Face

Yes

Head Material

Steel

Face Material

Nylon

Handle Material

Fibreglass

Head Diameter

35.0mm

Alkuperämaa

Liechtenstein

Tuotetiedot

Facom Soft Faced Mallet with Replaceable Face

Introducing the Facom soft face mallet which features a uniquely designed feature of a replaceable mallet face. This is a more cost-effective solution for the end user compared to replacing the whole mallet. This mallet is light-weight but delivers a dead-blow effect, with enough weight on the head to ensure that the tasks it is used for can still be completed to a professional standard, without compromising user ergonomics.

Saatat olla kiinnostunut
RS PRO Copper; Rawhide Mallet 1.1kg
€ 50,83kpl (ilman ALV)
RS PRO Nylon Mallet 675g With Replaceable Face
€ 31,38kpl (ilman ALV)
RS PRO Nylon Mallet 700g With Replaceable Face
€ 49,95kpl (ilman ALV)
RS PRO Nylon Replacement Mallet Face
€ 4,8941 kpl (2 kpl/pakkaus) (ilman ALV)