Technical Document
Specifications
Brand
FacomThread Size
M3, M4, M5, M6, M8, M10, M12
Set Type
Tap And Drill Bit Sets
Thread Standard
Metric
Overall Length
105 mm
Country of Origin
China
Stock information temporarily unavailable.
€ 605.00
€ 605.00 Each (Exc. Vat)
€ 759.28
€ 759.28 Each (inc. VAT)
Facom Tap & Drill Set, M3, M4, M5, M6, M8, M10, M12 Thread, Metric Standard
1
€ 605.00
€ 605.00 Each (Exc. Vat)
€ 759.28
€ 759.28 Each (inc. VAT)
Facom Tap & Drill Set, M3, M4, M5, M6, M8, M10, M12 Thread, Metric Standard
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomThread Size
M3, M4, M5, M6, M8, M10, M12
Set Type
Tap And Drill Bit Sets
Thread Standard
Metric
Overall Length
105 mm
Country of Origin
China