Facom 400mm Magnetic, Torpedo Level

RS Stock No.: 191-4064Brand: FacomManufacturers Part No.: 307BM.40
brand-logo

Technical Document

Specifications

Brand

Facom

Level Type

Torpedo

Length

400mm

Accuracy

0.75 mm/m

Magnetic

Yes

Dimensions

400 x 23 x 50mm

Height

50mm

Width

23mm

Model Number p

307BM

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO 400mm Spirit Level
€ 44.68Each (Exc. Vat)
Stock information temporarily unavailable.

€ 109.00

€ 109.00 Each (Exc. Vat)

€ 136.80

€ 136.80 Each (inc. VAT)

Facom 400mm Magnetic, Torpedo Level

€ 109.00

€ 109.00 Each (Exc. Vat)

€ 136.80

€ 136.80 Each (inc. VAT)

Facom 400mm Magnetic, Torpedo Level
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 400mm Spirit Level
€ 44.68Each (Exc. Vat)

Technical Document

Specifications

Brand

Facom

Level Type

Torpedo

Length

400mm

Accuracy

0.75 mm/m

Magnetic

Yes

Dimensions

400 x 23 x 50mm

Height

50mm

Width

23mm

Model Number p

307BM

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO 400mm Spirit Level
€ 44.68Each (Exc. Vat)